The ADP2450ACPZ-2-R7 is an automotive-grade quad channel power management IC with a maximum operating temperature of 125 degrees Celsius. It features a 32-pin HVQCCN package with a width and length of 5mm. The device operates within a supply voltage range of 2.7 to 5.5 volts and has a single function. It is suitable for use in automotive applications.
Analog Devices ADP2450ACPZ-2-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2450ACPZ-2-R7 to view detailed technical specifications.
No datasheet is available for this part.