The ADP2450ACPZ-5-R7 is a dual channel power management IC from Analog Devices, designed for automotive applications. It operates over a supply voltage range of 4.5V to 36V and has a maximum operating temperature of 125°C. The device is packaged in a 5mm x 5mm LFCSP-32 package with 32 terminals. It is suitable for use in automotive systems where high reliability and temperature stability are required.
Analog Devices ADP2450ACPZ-5-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP2450ACPZ-5-R7 to view detailed technical specifications.
No datasheet is available for this part.