
600mA, 2.5MHz Buck-Boost DC-to-DC Converter with adjustable output voltage from 2.8V to 5.5V. Features a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. This single-output converter operates with a nominal supply current of 50µA and includes synchronous rectification. Packaged in an LFCSP EP with dimensions of 3mm x 3mm x 0.75mm, it is designed for surface mounting and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP2503ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP2503ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2503ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
