
1A, 2.5MHz Buck-Boost DC-to-DC converter with adjustable output voltage up to 5.5V. Features a 2.3V to 5.5V input voltage range and a 160ns fall time. This synchronous rectifier IC operates from -40°C to 125°C and is housed in a 3mm x 3mm LFCSP EP package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP2504ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Fall Time | 160ns |
| Height | 0.08mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Duty Cycle | 30% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2504ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
