The ADP3000AN is a DC/DC controller with a single output, operating from a 30V supply voltage. It is packaged in a PDIP package and mounted through a hole. The device is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Analog Devices ADP3000AN technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3000AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.