The ADP3000AN-12 is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP with dimensions of 7.62mm in width and 9.27mm in length. It operates within an input voltage range of 2 to 30V.
Analog Devices ADP3000AN-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3000AN-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.