Analog Devices ADP3000AR-12-REEL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3000AR-12-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.