The ADP3000AR-5 is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a 8-pin SOP package. The device has a single function and is rated for input voltages between 2V and 30V.
Analog Devices ADP3000AR-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3000AR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.