The ADP3000AR-5-REEL is a DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 30V. The device is mounted using surface mount technology and is packaged in a SOIC package. It is not RoHS compliant.
Analog Devices ADP3000AR-5-REEL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3000AR-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.