IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Min Input Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |