
High-voltage switching regulator, 200 kHz switching frequency, capable of 1A output current. Features a 3.6V to 30V input voltage range and a fixed 5V output voltage. This surface mount component operates within a -40°C to 85°C temperature range and is housed in a SOIC package. It supports Buck-Boost and SEPIC topologies.
Sign in to ask questions about the Analog Devices ADP3050ARZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3050ARZ-5 technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, SEPIC |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3050ARZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
