
High-voltage switching regulator, operating at 200 kHz, delivers 1A output current. Features a fixed 5V output voltage with a 1.2V to 30V adjustable output range. Accepts input voltages from 3.6V to 30V, with a maximum operating input voltage of 30V. This surface-mount component, housed in a SOIC package with tin-matte plating, supports buck-boost and SEPIC topologies. Operates across a temperature range of -40°C to 85°C.
Analog Devices ADP3050ARZ-5-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, SEPIC |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3050ARZ-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
