
High-voltage switching regulator, 1A output current, 5V fixed output voltage. Features a 200 kHz switching frequency, 3.6V to 30V input voltage range, and 1.2V to 30V adjustable output voltage. Surface mountable in a SOIC package with tin, matte contact plating. Operating temperature range from -40°C to 85°C. Buck-Boost, SEPIC topology.
Sign in to ask questions about the Analog Devices ADP3050ARZ-5-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3050ARZ-5-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, SEPIC |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3050ARZ-5-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
