
The ADP3088ARM-REEL is a DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount MSOP package. The device is not RoHS compliant. It can supply up to 1.4A of output current and has an output voltage of 10.5V when an input voltage of 11V is applied.
Analog Devices ADP3088ARM-REEL technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Voltage | 10.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3088ARM-REEL to view detailed technical specifications.
No datasheet is available for this part.