
IC REG BUCK ADJ 0.75A 8MSOP
Analog Devices ADP3088ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 10.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 10.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3088ARM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
