The ADP3118JRZ is a half bridge based MOSFET driver from Analog Devices, featuring 8 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.15 to 13.2V and has a temperature grade of OTHER. The device is packaged in an 8-pin SOP package with dimensions of 3.9 x 4.9mm.
Sign in to ask questions about the Analog Devices ADP3118JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3118JRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3118JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.