The ADP3155JRU-REEL7 is a commercial temperature DC/DC controller from Analog Devices. It features a 20-pin package and supports a maximum operating temperature of 70 degrees Celsius. The device has a dual terminal position and a commercial temperature grade. It is available in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm.
Sign in to ask questions about the Analog Devices ADP3155JRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3155JRU-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3155JRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.