The ADP3163JRUZ-REEL is a surface mount DC/DC controller/regulator from Analog Devices. It operates over a temperature range of 0°C to 70°C. This device is packaged in a TSSOP package and is lead free. It is compliant with RoHS regulations. The ADP3163JRUZ-REEL has a single output voltage of 1.85V.
Sign in to ask questions about the Analog Devices ADP3163JRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3163JRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.85V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3163JRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
