The ADP3198AJCPZ-RL is a commercial extended quad quad flat no-lead 40-pin DC/DC controller from Analog Devices. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 40 terminals and a quad terminal position. It measures 6mm in width and length, and has a pin count of 40. The ADP3198AJCPZ-RL is a single-function device with a commercial extended temperature grade. It can handle input voltages between 4.65 and 5.55 volts.
Sign in to ask questions about the Analog Devices ADP3198AJCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3198AJCPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.55 |
| Input Voltage-Min | 4.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3198AJCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.