
ANALOG DEVICES ADP322ACPZ-145 IC, LDO, TRIPLE, 0.2A, 16LFCSP
Analog Devices ADP322ACPZ-145 technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 110mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP322ACPZ-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
