
Triple, 200 mA, low noise, high PSRR linear voltage regulator. Features 1% accuracy, 110mV dropout voltage, and a 5.5V maximum input voltage. Offers three fixed positive outputs, each capable of 200mA, with a 1.5V primary output voltage. Operates across a -40°C to 125°C temperature range with 60dB PSRR. Packaged in QFN with tin, matte contact plating.
Analog Devices ADP322ACPZ-155-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 110mV |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 140uA |
| Nominal Supply Current | 250uA |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Operating Supply Current | 250uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP322ACPZ-155-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
