
Triple, 200 mA, low noise, high PSRR voltage regulator with 1% accuracy. Features three positive, fixed output voltage regulators, each capable of 200mA output current. Operates from a 1.8V to 5.5V input voltage range, with output voltages fixed at 3.3V. Offers a Power Supply Rejection Ratio (PSRR) of 60dB and a quiescent current of 160µA. Packaged in QFN with tin, matte contact plating, and is RoHS compliant.
Analog Devices ADP322ACPZ-175-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 140uA |
| Nominal Supply Current | 250uA |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Operating Supply Current | 250uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP322ACPZ-175-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
