
Triple, 200 mA, low noise, high PSRR voltage regulator offering 1% accuracy. Features include a 1.8V to 5.5V input voltage range and 1.8V to 3.3V output voltage capability. This fixed output regulator boasts a 60dB Power Supply Rejection Ratio (PSRR) and operates with a quiescent current of 160µA. Designed for demanding applications, it supports a maximum output current of 200mA per channel and operates across a wide temperature range of -40°C to 125°C. Packaged in tape and reel with tin, matte contact plating.
Analog Devices ADP322ACPZ-189-R7 technical specifications.
| Accuracy | 1% |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 140uA |
| Nominal Supply Current | 250uA |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Operating Supply Current | 250uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP322ACPZ-189-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
