
The ADP323ACPZ is a 3-output linear voltage regulator from Analog Devices. It can supply up to 200mA per output and has a dropout voltage of 110mV. The device operates over a temperature range of -40°C to 125°C and is not SVHC compliant. The ADP323ACPZ is suitable for use in applications requiring multiple regulated voltage outputs.
Analog Devices ADP323ACPZ technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 110mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP323ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
