
Triple, 200 mA, low noise, high PSRR voltage regulator featuring three positive, adjustable output regulators. Each output provides up to 200 mA with 1% accuracy and a dropout voltage of 110 mV. Maximum input voltage is 5.5V, with a minimum of 1.8V. Operating supply current is 250 µA, and the device offers a Power Supply Rejection Ratio (PSRR) of 60 dB. Housed in an LFCSP EP package with dimensions of 3.1mm x 3.1mm x 0.75mm, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADP323ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP323ACPZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | LFCSP EP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 110mV |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 140uA |
| Nominal Supply Current | 250uA |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Operating Supply Current | 250uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP323ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
