
Positive, fixed output linear voltage regulator with 3V output voltage and 0.8% accuracy. Features a low dropout voltage of 80mV and a maximum output current of 50mA. Operates from a 3V to 12V input voltage range with a quiescent current of 1µA. Packaged in a compact SOT-23-6 (2.9mm x 1.6mm x 1.15mm) and supplied on tape and reel. Offers 60dB power supply rejection ratio (PSRR) and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADP3300ARTZ-3-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3300ARTZ-3-RL7 technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 80mV |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 300uA |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.8% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3300ARTZ-3-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
