
High accuracy 5V, 50mA low dropout linear regulator with 0.8% output voltage accuracy. Features an 80mV dropout voltage and a wide input voltage range of 3V to 12V. Operates with a low quiescent current of 1µA and a supply current of 300µA. Packaged in a compact SOT-23-6 (2.9mm x 1.6mm x 1.15mm) and supplied on a 3000-piece tape and reel. RoHS compliant.
Sign in to ask questions about the Analog Devices ADP3300ARTZ-5REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3300ARTZ-5REEL7 technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 80mV |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 300uA |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.8% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3300ARTZ-5REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
