The ADP3307ART-3-REEL7 is a 3.3V low dropout linear regulator with a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -20 degrees Celsius and a maximum input voltage of 12 volts. The device has a single output voltage with a minimum of 2.958 volts and a maximum of 3.042 volts, and a maximum output current of 0.1 amps. The regulator has a fixed output voltage and a dropout voltage of 0.22 volts. It is available in a 6-pin LSSOP package with a width of 1.65mm and a length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3307ART-3-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.958 |
| Output Voltage1-Max | 3.042 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 16 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3307ART-3-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.