The ADP3309ART-3 is a 3.3V linear voltage regulator with a single output voltage of 2.934V to 3.066V and a maximum output current of 0.1A. It has a fixed output voltage and a dropout voltage of 0.12V at 0.1A. The device operates over a temperature range of -55°C to 125°C and is available in a 5-pin LSSOP package. The ADP3309ART-3 is a linear voltage regulator suitable for use in a variety of applications where a stable and low-dropout voltage is required.
Analog Devices ADP3309ART-3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.934 |
| Output Voltage1-Max | 3.066 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 16 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3309ART-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.