The ADP3309ART-3-REEL7 is a 5-pin SOT-23 linear voltage regulator from Analog Devices. It has a fixed output voltage of 3V with a maximum current of 0.1A. The device operates over a temperature range of -55°C to 125°C and has an input voltage range of 3.3V to 12V. The ADP3309ART-3-REEL7 is suitable for use in applications requiring a stable voltage supply.
Analog Devices ADP3309ART-3-REEL7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.934 |
| Output Voltage1-Max | 3.066 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 16 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3309ART-3-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.