IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, MO-178AA, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3309ART-3.3-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3309ART-3.3-REEL7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.6406 |
| Output Voltage1-Max | 2.7594 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 16 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3309ART-3.3-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.