
The ADP3330ART-3.3-RL is a 3.3V fixed linear voltage regulator with an accuracy of 0.7%. It is available in a TSOP package and features a maximum output current of 300mA. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 34uA. The ADP3330ART-3.3-RL is RoHS compliant and suitable for surface mount applications.
Analog Devices ADP3330ART-3.3-RL technical specifications.
| Accuracy | 0.7% |
| Package/Case | TSOP |
| Contact Plating | Gold |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 34uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3330ART-3.3-RL to view detailed technical specifications.
No datasheet is available for this part.