5V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO6, SOT-23, 6 PIN
Analog Devices ADP3330ART-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5.25 |
| Output Voltage1-Min | 4.93 |
| Output Voltage1-Max | 5.07 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3330ART-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.