
5V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO6, ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN
Analog Devices ADP3330ART-5-REEL technical specifications.
| Accuracy | 0.7% |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3330ART-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
