5V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO6, ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN
Analog Devices ADP3330ART-5-REEL7 technical specifications.
| Accuracy | 0.7% |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 34uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3330ART-5-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.