
Ultralow quiescent current (34µA) positive linear voltage regulator, offering 200mA maximum output current with a 0.7% output voltage accuracy. Features a low dropout voltage of 140mV and a wide input voltage range from 2.9V to 12V. Operates with a nominal supply current of 4mA, supporting output voltages from 2.5V to 5V, with a fixed 3V nominal output. Packaged in a compact SOT-23-6 (1.15mm height, 2.9mm length, 1.6mm width) for surface-mount applications.
Sign in to ask questions about the Analog Devices ADP3330ARTZ-3-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3330ARTZ-3-RL7 technical specifications.
| Accuracy | 0.7% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 140mV |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 4mA |
| Nominal Output Voltage | 3V |
| Nominal Supply Current | 4mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4mA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.7% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 34uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3330ARTZ-3-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
