IC VREG 1.5 V-11.75 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO6, ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN, Adjustable Positive Single Output LDO Regulator
Sign in to ask questions about the Analog Devices ADP3331ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3331ART-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 11.75 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.14 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3331ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.