
Ultralow IQ, 300 mA linear voltage regulator with 0.8% accuracy. Features a fixed 3V positive output voltage and a maximum output current of 300mA. Operates with an input voltage range from 2.6V to 12V. This LDO regulator offers a low quiescent current of 100µA and a maximum supply current of 5.5mA. Packaged in MSOP with tin/lead contact plating, it is supplied on tape and reel in a 3000-piece quantity.
Analog Devices ADP3333ARM-3-REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Max Supply Current | 5.5mA |
| Nominal Supply Current | 5.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Series | anyCAP® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3333ARM-3-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
