The ADP3334ARMZ is an adjustable linear voltage regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a maximum output current of 800mA. The device has a quiescent current of 90uA and is suitable for surface mount applications. The output voltage is adjustable and the device has a maximum input voltage of 11V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3334ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3334ARMZ technical specifications.
| Accuracy | 0.9% |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3334ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.