
The ADP3334ARMZ-REEL is a single-output linear voltage regulator with an adjustable output voltage range of 1.5V to 10V. It can supply up to 500mA of output current and is available in a lead-free MSOP-8 package. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The ADP3334ARMZ-REEL is suitable for use in a variety of applications requiring a low quiescent current of 130uA.
Analog Devices ADP3334ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Output Voltage Accuracy | 0.9% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| RoHS | Compliant |
No datasheet is available for this part.
