Adjustable positive linear voltage regulator with 500mA output current and 200mV dropout voltage. Features 0.9% output voltage accuracy and a low 130µA quiescent current. Operates from a 2.6V to 11V input voltage range, with an adjustable output voltage from 1.5V to 11.75V. Packaged in MSOP, this component offers 88dB PSRR and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADP3334ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3334ARMZ-REEL7 technical specifications.
| Accuracy | 0.9% |
| Package/Case | MSOP |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 11.75V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 10mA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Output Voltage Accuracy | 0.9% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3334ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
