
The ADP3334ARZ is an 8-terminal adjustable linear voltage regulator from Analog Devices. It has a minimum output voltage of 1.5V and a maximum output voltage of 10V, with a maximum output current of 0.5A. The device is packaged in a ROHS compliant SOIC-8 package and operates over a temperature range of -40°C to 150°C. It is a single function device with one output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3334ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 10 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3334ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.