
Adjustable positive linear voltage regulator with 500mA output current capability. Features 0.9% accuracy and a low dropout voltage of 200mV. Operates with a maximum input voltage of 11V and a minimum of 2.6V, providing an adjustable output voltage range from 1.5V to 11.75V. This component offers a maximum supply current of 10mA and a Power Supply Rejection Ratio (PSRR) of 88dB. Packaged in tape and reel for 2500 units, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADP3334ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3334ARZ-REEL technical specifications.
| Accuracy | 0.9% |
| Package/Case | R |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 11.75V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 10mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3334ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
