
Adjustable positive linear voltage regulator, 500mA output current, 0.9% output voltage accuracy. Features 200mV dropout voltage, 10mA maximum supply current, and 88dB PSRR. Operates from 2.6V to 11V input, with adjustable output from 1.5V to 11.75V. Packaged in tape and reel, this component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADP3334ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3334ARZ-REEL7 technical specifications.
| Accuracy | 0.9% |
| Package/Case | R |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 11.75V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 10mA |
| Nominal Supply Current | 10mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 10mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Output Voltage Accuracy | 0.9% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3334ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
