IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, 3 X 3 MM, LFCSP-8, Fixed Positive Single Output LDO Regulator
Analog Devices ADP3335ACP-5-REEL7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5.4 |
| Output Voltage1-Min | 4.885 |
| Output Voltage1-Max | 5.115 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Dropout Voltage1-Max | 0.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3335ACP-5-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.