
500mA, 5V fixed output linear voltage regulator with 0.9% accuracy and 200mV dropout voltage. Features ultralow 110µA quiescent current and 88dB PSRR. Operates from 2.6V to 12V input, delivering up to 500mA output current. Packaged in LFCSP EP, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices ADP3335ACPZ-5-R7 technical specifications.
| Accuracy | 0.9% |
| Package/Case | LFCSP EP |
| Dropout Voltage | 200mV |
| Height | 0.84mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 10mA |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 10mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 10mA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.9% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 110uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3335ACPZ-5-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
