
500mA Ultralow Quiescent Current LDO Voltage Regulator, featuring 0.9% accuracy and a fixed 5V output. This positive, single-output linear regulator operates from 2.6V to 12V input, delivering up to 500mA. It boasts an ultralow quiescent current of 110µA and a high Power Supply Rejection Ratio (PSRR) of 88dB. Packaged in a 1.1mm high MSOP with gold contact plating, this surface-mount component is supplied on tape and reel.
Analog Devices ADP3335ARMZ-5-REEL technical specifications.
| Accuracy | 0.9% |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 10mA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3335ARMZ-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
