
The ADP3336ARM-REEL7 is an adjustable linear voltage regulator with an output voltage of 10V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount MSOP package. The device has a dropout voltage of 200mV and a quiescent current of 80uA. It is suitable for use in applications where a high degree of accuracy is required, with an accuracy of 0.9%. The device is lead-free, but contains lead in the contact plating.
Sign in to ask questions about the Analog Devices ADP3336ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3336ARM-REEL7 technical specifications.
| Accuracy | 0.9% |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Series | anyCAP® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3336ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
