
High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator
Analog Devices ADP3338AKC-3-RL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-223-3 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Min Output Voltage | 3V |
| Max Supply Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| RoHS Compliant | No |
| Series | anyCAP® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3338AKC-3-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
