The ADP3338AKC-3-RL7 is a 3V linear voltage regulator with a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C. The device has a fixed output voltage of 3V and a dropout voltage of 0.19V. The input voltage range is from 2.7V to 8V, and the maximum input voltage is 8.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3338AKC-3-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.958 |
| Output Voltage1-Max | 3.042 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1.6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 8.5 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3338AKC-3-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.